
08834137321 | |
|---|---|
DigiKey Part Number | 3713-08834137321-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137321 |
Description | 1-3/8 x 5/8 x 1/4 In. High Perfo |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 0.63" (16.00mm) X 1.38" (34.93mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.63" (16.00mm) |
Part Status Active | Diameter 1.38" (34.93mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,85600 € | 58,56 € |
| Unit Price without VAT: | 5,85600 € |
|---|---|
| Unit Price with VAT: | 6,96864 € |

