
08834137312 | |
|---|---|
DigiKey Part Number | 3713-08834137312-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137312 |
Description | ALUMINUM OXIDE MEDIUM P120 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grit P120 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 1.00" (25.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Medium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55800 € | 55,58 € |
| Unit Price without VAT: | 5,55800 € |
|---|---|
| Unit Price with VAT: | 6,61402 € |

