
08834137183 | |
|---|---|
DigiKey Part Number | 3713-08834137183-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137183 |
Description | CER ALUMINA EXTRA COARSE P40 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse P40 1.50" (38.10mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit P40 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Extra Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,44000 € | 114,40 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

