
08834137161 | |
|---|---|
DigiKey Part Number | 3713-08834137161-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137161 |
Description | CERAMIC ALUMINA COARSE P80 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 0.75" (19.05mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.75" (19.05mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,81300 € | 88,13 € |
| Unit Price without VAT: | 8,81300 € |
|---|---|
| Unit Price with VAT: | 10,48747 € |

