
08834135203 | |
|---|---|
DigiKey Part Number | 3713-08834135203-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834135203 |
Description | CERAMIC ALUMINA MED P120 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Medium P120 1.50" (38.10mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit P120 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Medium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,43400 € | 124,34 € |
| Unit Price without VAT: | 12,43400 € |
|---|---|
| Unit Price with VAT: | 14,79646 € |

