
08834135015 | |
|---|---|
DigiKey Part Number | 3713-08834135015-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834135015 |
Description | CERAMIC ALUMINA COARSE P60 3" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grit P60 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,71500 € | 127,15 € |
| Unit Price without VAT: | 12,71500 € |
|---|---|
| Unit Price with VAT: | 15,13085 € |

