
08834135002 | |
|---|---|
DigiKey Part Number | 3713-08834135002-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834135002 |
Description | ALUMINUM OXIDE COARSE P80 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Width | 0.50" (12.70mm) | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60600 € | 136,06 € |
| Unit Price without VAT: | 13,60600 € |
|---|---|
| Unit Price with VAT: | 16,19114 € |

