
08834134023 | |
|---|---|
DigiKey Part Number | 3713-08834134023-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834134023 |
Description | CERAMIC ALUMINA COARSE P80 2.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.00" (25.40mm) X 2.50" (63.50mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 2.50" (63.50mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,49100 € | 114,91 € |
| Unit Price without VAT: | 11,49100 € |
|---|---|
| Unit Price with VAT: | 13,67429 € |

