
08834134005 | |
|---|---|
DigiKey Part Number | 3713-08834134005-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834134005 |
Description | ALUM OXIDE VERY FINE P240 2.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P240 0.25" (6.35mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P240 | |
Color | Brown | |
Width | 0.25" (6.35mm) | |
Diameter | 2.50" (63.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75400 € | 117,54 € |
| Unit Price without VAT: | 11,75400 € |
|---|---|
| Unit Price with VAT: | 13,98726 € |

