
08834134002 | |
|---|---|
DigiKey Part Number | 3713-08834134002-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834134002 |
Description | 2-1/2 x 1/4 x 1/4 - 20 In. Super |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 0.25" (6.35mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Width | 0.25" (6.35mm) | |
Diameter | 2.50" (63.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,34100 € | 123,41 € |
| Unit Price without VAT: | 12,34100 € |
|---|---|
| Unit Price with VAT: | 14,68579 € |

