
08834133018 | |
|---|---|
DigiKey Part Number | 3713-08834133018-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834133018 |
Description | CERAMIC ALUMINA FINE P180 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Fine P180 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,25000 € | 102,50 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

