
08834133016 | |
|---|---|
DigiKey Part Number | 3713-08834133016-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834133016 |
Description | CERAMIC ALUMINA COARSE P80 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,25000 € | 102,50 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

