
08834132003 | |
|---|---|
DigiKey Part Number | 3713-08834132003-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834132003 |
Description | 1-3/8 x 5/8 x 1/4 - 20 In. High |
Customer Reference | |
Detailed Description | Ceramic Alumina Medium P120 0.63" (16.00mm) X 1.38" (34.93mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Width | 0.63" (16.00mm) | |
Diameter | 1.38" (34.93mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,93000 € | 59,30 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

