
08834131564 | |
|---|---|
DigiKey Part Number | 3713-08834131564-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834131564 |
Description | ALUMINUM OXIDE MEDIUM |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,59000 € | 255,90 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,45210 € |

