
08834131011 | |
|---|---|
DigiKey Part Number | 3713-08834131011-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834131011 |
Description | 1 x 1 x 1/4 - 20 In. High Perfor |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine P180 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,32300 € | 63,23 € |
| Unit Price without VAT: | 6,32300 € |
|---|---|
| Unit Price with VAT: | 7,52437 € |

