
08834131010 | |
|---|---|
DigiKey Part Number | 3713-08834131010-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834131010 |
Description | ALUMINUM OXIDE MEDIUM P120 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,40300 € | 64,03 € |
| Unit Price without VAT: | 6,40300 € |
|---|---|
| Unit Price with VAT: | 7,61957 € |

