
08834131002 | |
|---|---|
DigiKey Part Number | 3713-08834131002-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834131002 |
Description | CERAMIC ALUMINA COARSE P80 1" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 0.63" (16.00mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.63" (16.00mm) |
Part Status Active | Diameter 1.00" (25.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,00000 € | 60,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

