
08834130802 | |
|---|---|
DigiKey Part Number | 3713-08834130802-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834130802 |
Description | ALUMINUM OXIDE COARSE P60 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,52200 € | 175,22 € |
| Unit Price without VAT: | 17,52200 € |
|---|---|
| Unit Price with VAT: | 20,85118 € |

