
08834130766 | |
|---|---|
DigiKey Part Number | 3713-08834130766-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834130766 |
Description | 1-1/2 x 1 x 1/4 In. Super Finish |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 1.00" (25.40mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grit P60 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 1.50" (38.10mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,88700 € | 108,87 € |
| Unit Price without VAT: | 10,88700 € |
|---|---|
| Unit Price with VAT: | 12,95553 € |

