
08834130749 | |
|---|---|
DigiKey Part Number | 3713-08834130749-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834130749 |
Description | 3 x 1 x 1/4 - 20 In. Super Finis |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,90500 € | 169,05 € |
| Unit Price without VAT: | 16,90500 € |
|---|---|
| Unit Price with VAT: | 20,11695 € |

