
08834130736 | |
|---|---|
DigiKey Part Number | 3713-08834130736-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834130736 |
Description | ALUMINUM OXIDE COARSE P60 2.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 1.00" (25.40mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 2.50" (63.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,77300 € | 167,73 € |
| Unit Price without VAT: | 16,77300 € |
|---|---|
| Unit Price with VAT: | 19,95987 € |

