
08834123075 | |
|---|---|
DigiKey Part Number | 3713-08834123075-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834123075 |
Description | 8 x 1 x 1 In. High Performance U |
Customer Reference | |
Detailed Description | Ceramic Alumina Medium P120 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grit P120 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Medium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,99667 € | 260,99 € |
| Unit Price without VAT: | 86,99667 € |
|---|---|
| Unit Price with VAT: | 103,52604 € |

