
08834123073 | |
|---|---|
DigiKey Part Number | 3713-08834123073-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834123073 |
Description | CERAMIC ALUMINA COARSE P80 8" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,45333 € | 226,36 € |
| Unit Price without VAT: | 75,45333 € |
|---|---|
| Unit Price with VAT: | 89,78946 € |

