
08834123038 | |
|---|---|
DigiKey Part Number | 3713-08834123038-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834123038 |
Description | 6 x 2 x 1 In. High Performance U |
Customer Reference | |
Detailed Description | Ceramic Alumina Fine P180 2.00" (50.80mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grit P180 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,46000 € | 447,30 € |
| Unit Price without VAT: | 89,46000 € |
|---|---|
| Unit Price with VAT: | 106,45740 € |

