
08834123022 | |
|---|---|
DigiKey Part Number | 3713-08834123022-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834123022 |
Description | 6 x 1-1/2 x 1 In. High Performan |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 1.50" (38.10mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grit P60 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,34800 € | 236,74 € |
| Unit Price without VAT: | 47,34800 € |
|---|---|
| Unit Price with VAT: | 56,34412 € |

