
08834123014 | |
|---|---|
DigiKey Part Number | 3713-08834123014-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834123014 |
Description | 6 x 1 x 1 In. High Performance U |
Customer Reference | |
Detailed Description | Ceramic Alumina Medium P120 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,85200 € | 234,26 € |
| Unit Price without VAT: | 46,85200 € |
|---|---|
| Unit Price with VAT: | 55,75388 € |

