
08834122056 | |
|---|---|
DigiKey Part Number | 3713-08834122056-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834122056 |
Description | 4 x 2 x 5/8 In. High Performance |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 2.00" (50.80mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 4.00" (101.60mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,74700 € | 357,47 € |
| Unit Price without VAT: | 35,74700 € |
|---|---|
| Unit Price with VAT: | 42,53893 € |

