
08834122035 | |
|---|---|
DigiKey Part Number | 3713-08834122035-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834122035 |
Description | 4 x 1 x 5/8 In. High Performance |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.00" (25.40mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 4.00" (101.60mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,40400 € | 254,04 € |
| Unit Price without VAT: | 25,40400 € |
|---|---|
| Unit Price with VAT: | 30,23076 € |

