
08834122025 | |
|---|---|
DigiKey Part Number | 3713-08834122025-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834122025 |
Description | CERAMIC ALUMINA COARSE P80 3.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 2.00" (50.80mm) X 3.50" (88.90mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 3.50" (88.90mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,70100 € | 347,01 € |
| Unit Price without VAT: | 34,70100 € |
|---|---|
| Unit Price with VAT: | 41,29419 € |

