
08834122013 | |
|---|---|
DigiKey Part Number | 3713-08834122013-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834122013 |
Description | 3-1/2 x 1-1/2 x 5/8 In. High Per |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 1.50" (38.10mm) X 3.50" (88.90mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 1.50" (38.10mm) | |
Diameter | 3.50" (88.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,72800 € | 227,28 € |
| Unit Price without VAT: | 22,72800 € |
|---|---|
| Unit Price with VAT: | 27,04632 € |

