
08834120973 | |
|---|---|
DigiKey Part Number | 3713-08834120973-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834120973 |
Description | 4 x 1/2 x 1/4 In. Surface Strip |
Customer Reference | |
Detailed Description | Silicon Carbide Extra Coarse X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,70400 € | 108,52 € |
| Unit Price without VAT: | 21,70400 € |
|---|---|
| Unit Price with VAT: | 25,82776 € |

