
08834112056 | |
|---|---|
DigiKey Part Number | 3713-08834112056-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834112056 |
Description | 1 x 19 In. Sand-O-Flex Scored Wh |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 1.00" (25.40mm) X 19.00" (782.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Length | 19.00" (782.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,91300 € | 209,13 € |
| Unit Price without VAT: | 20,91300 € |
|---|---|
| Unit Price with VAT: | 24,88647 € |

