
08834111051 | |
|---|---|
DigiKey Part Number | 3713-08834111051-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834111051 |
Description | 6-1/2 x 1 x 1/4 In. Sand-O-Flex |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide 80 1.00" (25.40mm) X 6.50" (165.10mm) 6.50" (165.10mm) Dia |
Category | Abrasive Grit 80 |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 6.50" (165.10mm) |
Type Flap Wheel | Diameter 6.50" (165.10mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,88000 € | 69,88 € |
| Unit Price without VAT: | 69,88000 € |
|---|---|
| Unit Price with VAT: | 83,15720 € |

