
07660788280 | |
|---|---|
DigiKey Part Number | 3713-07660788280-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660788280 |
Description | 8 x 1 x 1 In. Gemini Bench and P |
Customer Reference | |
Detailed Description | Fine 100 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,25000 € | 46,25 € |
| Unit Price without VAT: | 46,25000 € |
|---|---|
| Unit Price with VAT: | 55,03750 € |

