
07660788278 | |
|---|---|
DigiKey Part Number | 3713-07660788278-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660788278 |
Description | 8 x 3/4 x 1 In. Gemini Bench and |
Customer Reference | |
Detailed Description | Coarse 36 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,23000 € | 39,23 € |
| Unit Price without VAT: | 39,23000 € |
|---|---|
| Unit Price with VAT: | 46,68370 € |

