
07660788263 | |
|---|---|
DigiKey Part Number | 3713-07660788263-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660788263 |
Description | 6 x 1 x 1 In. Premium Alundum Be |
Customer Reference | |
Detailed Description | Very Fine 150 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Very Fine | |
Abrasive Grit | 150 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 € | 47,91 € |
| Unit Price without VAT: | 47,91000 € |
|---|---|
| Unit Price with VAT: | 57,01290 € |

