
07660788245 | |
|---|---|
DigiKey Part Number | 3713-07660788245-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660788245 |
Description | 6 x 3/4 x 1 In. Gemini Bench and |
Customer Reference | |
Detailed Description | Coarse 36 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,60000 € | 31,60 € |
| Unit Price without VAT: | 31,60000 € |
|---|---|
| Unit Price with VAT: | 37,60400 € |

