
07660788202 | |
|---|---|
DigiKey Part Number | 3713-07660788202-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660788202 |
Description | 5 x 1/2 x 1 In. Gemini Bench and |
Customer Reference | |
Detailed Description | Medium 60 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

