
07660787939 | |
|---|---|
DigiKey Part Number | 3713-07660787939-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660787939 |
Description | 3 x 1-1/2 x 5/8 In. Crystolon Ho |
Customer Reference | |
Detailed Description | 1.50" (38.10mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.50" (38.10mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,11800 € | 85,59 € |
| Unit Price without VAT: | 17,11800 € |
|---|---|
| Unit Price with VAT: | 20,37042 € |

