
07660787730 | |
|---|---|
DigiKey Part Number | 3713-07660787730-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660787730 |
Description | 10 x 1-1/4 x 3/4 In. Crystolon F |
Customer Reference | |
Detailed Description | 1.25" (31.75mm) X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.25" (31.75mm) | |
Length | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,37500 € | 123,75 € |
| Unit Price without VAT: | 12,37500 € |
|---|---|
| Unit Price with VAT: | 14,72625 € |

