
07660787600 | |
|---|---|
DigiKey Part Number | 3713-07660787600-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660787600 |
Description | 3 x 7/8 x 3/8 In. Crystolon Pock |
Customer Reference | |
Detailed Description | 0.88" (22.35mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.88" (22.35mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,99600 € | 34,98 € |
| Unit Price without VAT: | 6,99600 € |
|---|---|
| Unit Price with VAT: | 8,32524 € |

