
07660785316 | |
|---|---|
DigiKey Part Number | 3713-07660785316-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660785316 |
Description | 5/8 In. Crystolon Axe & Hatchet |
Customer Reference | |
Detailed Description | 0.63" (16.00mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.63" (16.00mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,94500 € | 169,45 € |
| Unit Price without VAT: | 16,94500 € |
|---|---|
| Unit Price with VAT: | 20,16455 € |

