
07660768175 | |
|---|---|
DigiKey Part Number | 3713-07660768175-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660768175 |
Description | ABRASIV SHEET ALUM OX COARSE 11" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P60 9.00" (228.60mm) X 11.00" (279.40mm) 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Micron Size | - | |
Color | Blue | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,53900 € | 225,39 € |
| Unit Price without VAT: | 22,53900 € |
|---|---|
| Unit Price with VAT: | 26,82141 € |

