
07660768171 | |
|---|---|
DigiKey Part Number | 3713-07660768171-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660768171 |
Description | ABRASIVE SHEET ALUM FINE 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine P150 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P150 | |
Color | Blue | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,66100 € | 216,61 € |
| Unit Price without VAT: | 21,66100 € |
|---|---|
| Unit Price with VAT: | 25,77659 € |

