
07660760082 | |
|---|---|
DigiKey Part Number | 3713-07660760082-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660760082 |
Description | 6 x 108 In. Metalite Cloth Narro |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 80 6.00" (152.40mm) X 107.99" (2.74m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 6.00" (152.40mm) |
Type Belt | Length 107.99" (2.74m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,66200 € | 773,24 € |
| Unit Price without VAT: | 38,66200 € |
|---|---|
| Unit Price with VAT: | 46,00778 € |

