
07660760062 | |
|---|---|
DigiKey Part Number | 3713-07660760062-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660760062 |
Description | BELT ALUM OXIDE COARSE 80 89"X6" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 80 6.00" (152.40mm) X 89.00" (2.26m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 89.00" (2.26m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,69600 € | 316,96 € |
| Unit Price without VAT: | 31,69600 € |
|---|---|
| Unit Price with VAT: | 37,71824 € |

