
07660749271 | |
|---|---|
DigiKey Part Number | 3713-07660749271-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660749271 |
Description | BELT ZIRCONIA ALUM COARSE 24"X3" |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 50 3.00" (76.20mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Blue | |
Width | 3.00" (76.20mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,52200 € | 112,61 € |
| Unit Price without VAT: | 22,52200 € |
|---|---|
| Unit Price with VAT: | 26,80118 € |

