
07660749266 | |
|---|---|
DigiKey Part Number | 3713-07660749266-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660749266 |
Description | 3 x 21 In. ProSand Cloth Portabl |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Extra Coarse 36 3.00" (76.20mm) X 21.00" (533.40mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Width 3.00" (76.20mm) |
Type Belt | Length 21.00" (533.40mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,39400 € | 111,97 € |
| Unit Price without VAT: | 22,39400 € |
|---|---|
| Unit Price with VAT: | 26,64886 € |

