
07660749259 | |
|---|---|
DigiKey Part Number | 3713-07660749259-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660749259 |
Description | BELT ZIRCONIA ALUM COARSE 18"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 50 3.00" (76.20mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Blue | |
Width | 3.00" (76.20mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,40400 € | 102,02 € |
| Unit Price without VAT: | 20,40400 € |
|---|---|
| Unit Price with VAT: | 24,28076 € |

