
07660749258 | |
|---|---|
DigiKey Part Number | 3713-07660749258-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660749258 |
Description | BELT ZIRCONIA ALUM COARSE 18"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 3.00" (76.20mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 3.00" (76.20mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,79600 € | 88,98 € |
| Unit Price without VAT: | 17,79600 € |
|---|---|
| Unit Price with VAT: | 21,17724 € |

